Gainta G311MF Universal Enclosure ABS Plastic Dark Grey 1 pc

MPN
G311MF
Brand
Gainta
EAN-13
4064161166940
Order Code
09-1739
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £3.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Gainta G311MF universal enclosure is made from durable ABS plastic and comes in a dark grey colour. This versatile enclosure, identified by barcode 04064161166940, is ideal for housing electronic components and protecting them from environmental factors. It is typically used in electronics and electrical projects.
Type Universal enclosure
Material ABS plastic
Enclosure Length 115mm
Enclosure Height 55mm
Enclosure Width 90mm
Colour Dark grey
Dimensions (L x W x H) 115 x 90 x 55 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot