Gainta G308 Casing ABS Plastic Dark Grey -115 x 65 x 55 1 piece(s)

MPN
G308
Brand
Gainta
EAN-13
4064161158358
Order Code
09-1738
Country of Origin
Taiwan
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 412 in stock

Gainta manufactures the G308 casing, made of ABS plastic, in a dark grey colour. This robust casing is ideal for protecting electronic components. It is typically used in projects requiring durable and reliable housing solutions.
Type Casing
Material ABS plastic
Enclosure Length 115mm
Enclosure Height 55mm
Enclosure Width 65mm
Colour Dark grey
Dimensions (L x W x H) 115 x 65 x 55 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot