Gainta G304 Casing ABS Plastic Dark Grey 1 Pc(s) Durable Housing

MPN
G304
Brand
Gainta
EAN-13
4064161158341
Order Code
09-1737
Country of Origin
Taiwan
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 222 in stock

Gainta manufactures the G304 casing, featuring durable ABS plastic in a dark grey finish. Its robust construction is ideal for housing and protecting electronic components. Typically used in industrial and electronics applications, it ensures safety and stability.
Type Casing
Material ABS plastic
Enclosure Length 115mm
Enclosure Height 40mm
Enclosure Width 65mm
Colour Dark grey
Dimensions (L x W x H) 115 x 65 x 40 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot