Gainta G300MF Universal Enclosure ABS Plastic Dark Grey 1 Pc

MPN
G300MF
Brand
Gainta
EAN-13
4064161170008
Order Code
09-1735
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

Gainta's G300MF is a universal enclosure made from durable ABS plastic in dark grey. It protects electronic components with its robust and versatile design, making it ideal for various industrial and DIY projects. The enclosure is a practical choice for securely housing small gadgets and devices.
Type Universal enclosure
Material ABS plastic
Enclosure Length 90mm
Enclosure Height 35mm
Enclosure Width 35mm
Colour Dark grey
Dimensions (L x W x H) 90 x 35 x 35 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot