Gainta G279CMF Universal Enclosure piece Light Grey/Clear 1 piece

MPN
G279CMF
Brand
Gainta
EAN-13
4064161166902
Order Code
09-1734
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £10.46 £9.99
10+ £9.49 £9.07
100+ £9.20 £8.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Gainta G279CMF universal enclosure is a robust polycarbonate case in light grey with a clear cover. Designed by Gainta, this enclosure provides reliable protection for electronic components. It is ideal for housing sensitive equipment in both industrial and laboratory settings.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 120mm
Enclosure Height 90mm
Enclosure Width 120mm
Colour Light grey, Transparent
Dimensions (L x W x H) 120 x 120 x 90 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot