Gainta G265MF Universal Enclosure Polycarbonate Light Grey 1 Pc

MPN
G265MF
Brand
Gainta
EAN-13
4064161166735
Order Code
09-1733
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £9.22 £8.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Gainta G265MF Universal enclosure is a single piece, light grey polycarbonate housing. It offers durable protection for electronic components in a variety of applications. Commonly used in both industrial and residential settings, it ensures secure enclosure of sensitive equipment.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 160mm
Enclosure Height 85mm
Enclosure Width 80mm
Colour Light grey
Dimensions (L x W x H) 160 x 80 x 85 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot