Gainta G265CMF Universal Enclosure PC Light Grey/Clear, 1 pc

MPN
G265CMF
Brand
Gainta
EAN-13
4064161166889
Order Code
09-1732
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £9.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

Manufactured by Gainta, the G265CMF Universal enclosure is made of light grey polycarbonate with a clear lid. This versatile enclosure provides excellent protection for electronic components. Typical applications include housing circuit boards and protecting sensitive equipment in various environments.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 160mm
Enclosure Height 85mm
Enclosure Width 80mm
Colour Light grey, Transparent
Dimensions (L x W x H) 160 x 80 x 85 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot