Gainta G258MF Universal Enclosure Polycarbonate Light Grey 1 Pc

MPN
G258MF
Brand
Gainta
EAN-13
4064161166728
Order Code
09-1731
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £8.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

Gainta's G258MF universal enclosure is crafted from durable polycarbonate in a light grey finish, offering robust protection for electronic components. This versatile enclosure is ideal for housing sensitive equipment, safeguarding against dust and moisture in various settings. Commonly used in industrial and commercial environments, it ensures reliable performance and longevity.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 160mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Light grey
Dimensions (L x W x H) 160 x 80 x 55 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot