Gainta G258CMF Universal Enclosure, Polycarbonate, Light Grey, Clear, 1 pc

MPN
G258CMF
Brand
Gainta
EAN-13
4064161166872
Order Code
09-1730
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

Gainta's G258CMF is a universal enclosure made from durable polycarbonate and comes in a light grey colour with a clear lid. It's suitable for protecting electronics in various environments, providing reliable indoor or outdoor use. This enclosure is commonly used in electrical and electronic projects.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 160mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Light grey, Transparent
Dimensions (L x W x H) 160 x 80 x 55 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot