Gainta G250MF Universal Enclosure Polycarbonate Light Grey 1 pc

MPN
G250MF
Brand
Gainta
EAN-13
4064161166704
Order Code
09-1727
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

Manufactured by Gainta, the G250MF is a polycarbonate universal enclosure in light grey, providing durable protection for electronic components. This enclosure is ideal for housing sensitive equipment in various industrial and commercial applications. Its robust design ensures reliability for both indoor and outdoor use.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 52mm
Enclosure Height 35mm
Enclosure Width 50mm
Colour Light grey
Dimensions (L x W x H) 52 x 50 x 35 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot