Gainta G221CMF Universal Enclosure Polycarbonate Light Grey 1 pc

MPN
G221CMF
Brand
Gainta
EAN-13
4064161166803
Order Code
09-1724
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Gainta G221CMF is a universal enclosure made of polycarbonate, featuring a light grey base and a clear cover. It is designed for protecting electronic components in various environments. Typical applications include housing for circuit boards and other sensitive electronic devices.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 115mm
Enclosure Height 80mm
Enclosure Width 90mm
Colour Light grey, Transparent
Dimensions (L x W x H) 115 x 90 x 80 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot