Gainta G218MF Universal Enclosure piece Light Grey 1 piece(s)

MPN
G218MF
Brand
Gainta
EAN-13
4064161166674
Order Code
09-1723
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £12.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Gainta G218MF Universal enclosure is made from durable polycarbonate and comes in light grey. This enclosure is designed for general purpose use, ideal for protecting electronic components. Its robust construction makes it suitable for both indoor and outdoor applications.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 222mm
Enclosure Height 55mm
Enclosure Width 146mm
Colour Light grey
Dimensions (L x W x H) 222 x 146 x 55 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot