Gainta G218CMF Universal Enclosure Polycarbonate Light Grey/Clear

MPN
G218CMF
Brand
Gainta
EAN-13
4064161166834
Order Code
09-1722
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £12.75 £12.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

Manufactured by Gainta, the G218CMF universal enclosure is made from durable polycarbonate and comes in light grey with a clear top. It is ideal for protecting sensitive electronic components from damage and dust. Suitable for use in both professional and hobbyist electronic projects.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 222mm
Enclosure Height 55mm
Enclosure Width 146mm
Colour Light grey, Transparent
Dimensions (L x W x H) 222 x 146 x 55 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot