Gainta G214MF Universal Enclosure Polycarbonate Light Grey 1pc

MPN
G214MF
Brand
Gainta
EAN-13
4064161166650
Order Code
09-1721
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £10.06 £9.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

Gainta manufactures the G214MF, a light grey universal enclosure made of polycarbonate. This robust enclosure protects sensitive electronic components from environmental factors. It is typically used in electrical and electronic applications where durable housing is required.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 171mm
Enclosure Height 55mm
Enclosure Width 121mm
Colour Light grey
Dimensions (L x W x H) 171 x 121 x 55 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot