Gainta G212MF Universal Enclosure Polycarbonate Light Grey 1 Pc

MPN
G212MF
Brand
Gainta
EAN-13
4064161169002
Order Code
09-1720
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Gainta manufactures the G212MF Universal enclosure, which is made from polycarbonate (PC) in light grey. This enclosure is versatile and durable, ideal for housing electronic components. It is typically used in various industrial and commercial applications for protecting and organising electronic parts.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 115mm
Enclosure Height 55mm
Enclosure Width 90mm
Colour Light grey
Dimensions (L x W x H) 115 x 90 x 55 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot