Gainta G212CMF Universal Enclosure Polycarbonate Light Grey/Clear

MPN
G212CMF
Brand
Gainta
EAN-13
4064161166797
Order Code
09-1719
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £7.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

Gainta's G212CMF is a universal enclosure made from polycarbonate (PC), featuring a light grey body with a clear cover. It is robust and suitable for protecting electrical and electronic components. Typical applications include housing sensitive devices that require environmental protection.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 115mm
Enclosure Height 55mm
Enclosure Width 90mm
Colour Light grey, Transparent
Dimensions (L x W x H) 115 x 90 x 55 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot