Gainta G203CMF Enclosure piece Light Grey/Clear - 115 x 65 x 40 1 piece

MPN
G203CMF
Brand
Gainta
EAN-13
4064161166773
Order Code
09-1716
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Gainta G203CMF is a light grey, polycarbonate universal enclosure. It has a clear cover and is ideal for housing electronic components. Typical applications include protecting sensitive devices in industrial or outdoor environments.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 115mm
Enclosure Height 40mm
Enclosure Width 65mm
Colour Light grey, Transparent
Dimensions (L x W x H) 115 x 65 x 40 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot