Gainta G200MF Universal Enclosure Polycarbonate Light Grey 1pc

MPN
G200MF
Brand
Gainta
EAN-13
4064161166698
Order Code
09-1713
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £3.41 £3.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 306 in stock

The Gainta G200MF universal enclosure is crafted from light grey polycarbonate, offering durability and protection for electronic components. Manufactured by Gainta, it is designed for versatile application in industrial and commercial settings. This reliable single-piece enclosure ensures secure housing for various devices.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 90mm
Enclosure Height 35mm
Enclosure Width 35mm
Colour Light grey
Dimensions (L x W x H) 90 x 35 x 35 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot