Gainta G120 Casing Aluminium Die-Cast Natural Finish 1 piece

MPN
G120
Brand
Gainta
EAN-13
4064161158266
Order Code
09-1709
Country of Origin
Taiwan
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £12.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 312 in stock

Gainta manufactures the G120 Casing, an aluminium die-cast enclosure with a natural finish. This durable casing is ideal for housing electronic components and provides robust protection. Typically used in industrial and electronic applications, it safeguards sensitive equipment.
Type Casing
Material Aluminium (die-cast)
Enclosure Length 171mm
Enclosure Height 55mm
Enclosure Width 121mm
Colour Aluminium (natural)
Dimensions (L x W x H) 171 x 121 x 55 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot