Gainta G113 Universal Enclosure Aluminium Alloy Natural 1 pc

MPN
G113
Brand
Gainta
EAN-13
4064161170138
Order Code
09-1707
Country of Origin
Taiwan
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £12.32 £9.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

Gainta manufactures the G113 Universal enclosure, made from natural aluminium alloy, ensuring durability and protection. This enclosure is ideal for housing electronic components and protecting them from external factors. Typical applications include use in projects requiring robust and reliable enclosures for sensitive equipment.
Type Universal enclosure
Material Aluminium alloy
Enclosure Length 115mm
Enclosure Height 55mm
Enclosure Width 90mm
Colour Aluminium (natural)
Dimensions (L x W x H) 115 x 90 x 55 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot