Gainta G107 Universal Enclosure Aluminium Alloy Natural 1 pc

MPN
G107
Brand
Gainta
EAN-13
4064161167848
Order Code
09-1703
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.35
10+ £6.65
100+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Gainta G107 Universal enclosure is made from a durable aluminium alloy. It is designed for versatile applications in housing and protecting electronic components. Suitable for industrial and hobbyist use, it provides robust protection against environmental factors.
Type Universal enclosure
Material Aluminium alloy
Enclosure Length 125mm
Enclosure Height 40mm
Enclosure Width 80mm
Colour Aluminium (natural)
Dimensions (L x W x H) 125 x 80 x 40 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot