Gainta G105 Universal Enclosure Aluminium Alloy Natural Finish 1 pc

MPN
G105
Brand
Gainta
EAN-13
4064161170176
Order Code
09-1701
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Gainta's G105 universal enclosure is crafted from natural aluminium alloy, offering robust protection. Ideal for housing electronic components, this durable enclosure ensures safety and reliability. With its universal design, it suits a wide range of applications in industrial and commercial settings.
Type Universal enclosure
Material Aluminium alloy
Enclosure Length 55.5mm
Enclosure Height 31mm
Enclosure Width 41mm
Colour Aluminium (natural)
Dimensions (L x W x H) 55.5 x 41 x 31 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot