Gainta G104 Casing Aluminium Alloy Natural Finish - 64 x 58 x 35 - 1 piece

MPN
G104
Brand
Gainta
EAN-13
4064161159096
Order Code
09-1700
Country of Origin
Taiwan
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 623 in stock

The casing manufactured by Gainta is made from aluminium alloy, providing durability and a natural finish. It is typically used to house electronic components, protecting them from environmental factors. The G104 model is ideal for industrial applications due to its robust construction.
Type Casing
Material Aluminium alloy
Enclosure Length 64mm
Enclosure Height 35mm
Enclosure Width 58mm
Colour Aluminium (natural)
Dimensions (L x W x H) 64 x 58 x 35 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot