Gainta G101 Universal Enclosure Aluminium Alloy Natural Finish 1 pc

MPN
G101
Brand
Gainta
EAN-13
4064161170077
Order Code
09-1695
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £3.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Gainta G101 universal enclosure features a robust aluminium alloy construction with a natural finish. Manufactured by Gainta, it is designed for housing electronic components securely. Typical applications include use in electronic projects or prototyping environments.
Type Universal enclosure
Material Aluminium alloy
Enclosure Length 50mm
Enclosure Height 30mm
Enclosure Width 45mm
Colour Aluminium (natural)
Dimensions (L x W x H) 50 x 45 x 30 mm
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot