Gainta G1005025B Die Cast Enclosure 1pc Durable Aluminium Build

MPN
G1005025B
Brand
Gainta
EAN-13
4064161156125
Order Code
09-1694
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.517
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 832 in stock

Gainta's G1005025B die cast enclosure is a single-piece component designed for robust protection. The enclosure is crafted for durability, ideal for housing electronic assemblies. It is suited for use in industrial and professional electronic projects.
Type Die cast enclosure
Enclosure Length 100mm
Enclosure Height 25mm
Enclosure Width 50mm
Dimensions (L x W x H) 100 x 50 x 25 mm

Reviews

Be the first to submit a review

Trustpilot