Gainta G0478 Casing Aluminium Alloy Natural Finish 1 piece(s)

Order Code:

09-1692

Brand: Gainta MPN: G0478 EAN-13: 4064161167978
Qty Unit Price (Ex VAT)
1+ £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Gainta manufactures the G0478 casing, a single piece made from natural aluminium alloy. This sturdy and lightweight casing is ideal for protecting electronic components. It is often used in industrial and commercial applications.
Type Casing
Material Aluminium alloy
Enclosure Length 190.5mm
Enclosure Height 66.5mm
Enclosure Width 190.5mm
Colour Aluminium (natural)
Dimensions (L x W x H) 190.5 x 190.5 x 66.5 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot