Gainta G0477 Casing Aluminium Alloy - 187 x 118 x 38 - Natural 1 piece

MPN
G0477
Brand
Gainta
EAN-13
4064161167961
Order Code
09-1691
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

The Gainta G0477 casing, manufactured by Gainta, is constructed from aluminium alloy with a natural finish. This sturdy, lightweight casing is ideal for protecting electronic components. It is typically used in industrial and consumer electronics applications.
Type Casing
Material Aluminium alloy
Enclosure Length 187mm
Enclosure Height 38mm
Enclosure Width 118mm
Colour Aluminium (natural)
Dimensions (L x W x H) 187 x 118 x 38 mm

Reviews

Be the first to submit a review

Trustpilot