Gainta G0475 Casing Aluminium Alloy Natural - 120.5 x 120.5 x 95.2 - Finish 1 pc

MPN
G0475
Brand
Gainta
EAN-13
4064161167947
Order Code
09-1690
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Gainta manufactures the G0475 casing, an aluminium alloy product in its natural finish. This durable casing is typically utilised in electronic and industrial environments for protective housing. The product is sold in units of one piece.
Type Casing
Material Aluminium alloy
Enclosure Length 120.5mm
Enclosure Height 95.2mm
Enclosure Width 120.5mm
Colour Aluminium (natural)
Dimensions (L x W x H) 120.5 x 120.5 x 95.2 mm

Reviews

Be the first to submit a review

Trustpilot