Gainta G0472 Casing Aluminium Alloy Natural - 20.5 x 80 x 59.2 - Finish 1 piece

MPN
G0472
Brand
Gainta
EAN-13
4064161167916
Order Code
09-1688
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 148 in stock

Gainta manufactures the G0472 casing, an aluminium alloy enclosure available in its natural finish. This robust casing protects electronic components, providing durability and corrosion resistance. It is typically used in electronics housing applications requiring reliable environmental protection.
Type Casing
Material Aluminium alloy
Enclosure Length 120.5mm
Enclosure Height 59.2mm
Enclosure Width 80mm
Colour Aluminium (natural)
Dimensions (L x W x H) 120.5 x 80 x 59.2 mm

Reviews

Be the first to submit a review

Trustpilot