GA013GD201 XGT 40Vmax BL PaddleSwitchGrinder 125mm 40V 2x2.5Ah

Makita Brand: Makita

The Makita GA013GD201 XGT 40Vmax BL Paddle Switch Grinder is supplied with:

2 x 40V 2.5Ah Li-ion XGT 40Vmax Batteries.
1 x DC40RA XGT 40Vmax Battery Charger.
1 x Side Handle.
1 x Lock Nut Wrench.
1 x A-80656 Grinding Wheel 125 x 6mm.
1 x Type 4 MAKPAC Carry Case.

Description Image Product Buy Pricing (Ex VAT) Battery Included Voltage Type Power Disc Diameter Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Bore Size (Arbor Diameter) Max. Depth of Cut No load speed Noise Uncertainty (K Factor) Nominal Battery Voltage Product Dimensions (L x W x H): Product net weight Sound Power Level (LWA) Sound Pressure Level (LpA) Spindle Thread Tool weight with battery Vibration Level, Disc Sanding Vibration Level, Surface Grinding Vibration Uncertainty (K Factor), Disc Sanding
Makita GA013GD201 GA013GD201 XGT 40Vmax BL PaddleSwitchGrinder 125mm 40V 2x2.5Ah
Makita GA013GD201 GA013GD201 XGT 40Vmax BL PaddleSwitchGrinder 125mm 40V 2x2.5Ah
Extended range
Order code: 98-2263
MPN: GA013GD201

Available to back orderPlease contact us for lead time
1+ £765.04
Price per unit Ex VAT
40V Cordless Angle Grinder N/A 125mm Li-ion 22,23mm 34mm 8500 min?¹ 3 dB(A) 40 V 410 x 140 x 168 mm 1.9kg 93 dB(A) 85 dB(A) M14 3.2 - 4.5kg 3,0 m/s² 6,5 m/s² 1,5 m/s²
Makita GA013GZ GA013GZ XGT 40Vmax BL Paddle Switch Grinder 125mm 40V Bare Unit
Makita GA013GZ GA013GZ XGT 40Vmax BL Paddle Switch Grinder 125mm 40V Bare Unit
Extended range
Order code: 98-2264
MPN: GA013GZ

Available to back orderPlease contact us for lead time
1+ £254.56
Price per unit Ex VAT
No 40V Cordless Angle Grinder N/A 125mm Li-ion 22,23mm 34mm 8500 min?¹ 3 dB(A) 40 V 410 x 140 x 168 mm 1.9kg 93 dB(A) 85 dB(A) M14 3.2 - 4.5kg 3,0 m/s² 6,5 m/s² 1,5 m/s²

Trustpilot