G3001NUV-BB Hard Hat Blue

3M Brand: 3M
The 3M™ G3000 Series helmets were developed in close cooperation with industrial and forestry workers. The safety helmet is suitable for use in harsh environments where effective protection features, excellent ventilation and an optimum field of vision are required. The slim design ensures that falling objects slide freely without the helmet slipping. The slightly rounded design without sharp or protruding components, the especially comfortable interior and effortless adjustment make the G3000 unique.
Description Image Product Buy Pricing (Ex VAT) Colour Material Adjustable size Strap lining Chin strap fastening Compliance industry standards Ear defenders slots Head width (max.) Head width (min.) Minimum Operating Temperature Weight Product colour Rain gutter Recommended gender Size Ventilation Type
3M G31NUB G3001NUV-BB Hard Hat Blue
3M G31NUB G3001NUV-BB Hard Hat Blue
Extended range
Order code: 87-8814
MPN: G31NUB

Available to back orderBack order, lead time 3 weeks
1+ £19.59
Price per unit Ex VAT
Blue HDPE Plastic 330g Hard Hat
3M G31NUW Hard Hat White
3M G31NUW Hard Hat White
Standard range
Order code: 87-8815
MPN: 7000039722

Despatched within 4 working days - 8 in stock
1+ £25.72
Price per unit Ex VAT
White Polyethylene (PE) Yes Yes EN 397 No 62mm 53mm -30°C 310g White No Unisex 53-62cm Yes Hard Hat

Trustpilot