G3001MUV-VI Hard Hat White

3M Brand: 3M
The 3M™ G3000 Series helmets were developed in close cooperation with industrial and forestry workers. The safety helmet is suitable for use in harsh environments where effective protection features, excellent ventilation and an optimum field of vision are required. The slim design ensures that falling objects slide freely without the helmet slipping. The slightly rounded design without sharp or protruding components, the especially comfortable interior and effortless adjustment make the G3000 unique.
Description Image Product Buy Pricing (Ex VAT) EN Standard Material Adjustable size Chin strap fastening Strap lining Compliance industry standards Ear defenders slots Head width (max.) Head width (min.) Minimum Operating Temperature Weight Product colour Rain gutter Recommended gender Size Ventilation Type Colour
3M G31MUW G3001MUV-VI Hard Hat White
3M G31MUW G3001MUV-VI Hard Hat White
Standard range
Order code: 87-8812
MPN: G31MUW

Despatched within 4 working days - 23 in stock
1+ £25.69
10+ £24.48
50+ £24.36
Price per unit Ex VAT
EN 397, EN 50365 HDPE Plastic 330g Hard Hat White
3M G31MUWIS Hard Hat White
3M G31MUWIS Hard Hat White
Standard range
Order code: 87-8813
MPN: 7100033247

Despatched within 4 working days - 17 in stock
1+ £31.43
10+ £29.96
50+ £29.63
Price per unit Ex VAT
Polyethylene (PE) Yes Yes EN 397 No 62mm 53mm -30°C 310g White No Unisex 53-62cm Yes Hard Hat White

Trustpilot