3M G31MUWIS Hard Hat White

MPN
7100033247
Brand
3M
GTIN-14
04046719606924
Order Code
87-8813
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.63
10+ £29.19
50+ £29.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The G3001MUV1000V-VI 3M™ safety helmet provides head protection with electrical insulation up to 1000 VAC for adverse application conditions. The white safety helmet has a ratchet fastener, a leather sweat band and a slightly rounded design that offers a good field of vision and prevents catching in cables or branches. The short shield provides a better upward view and a 3M™ Uvicator™ sensor informs you when your safety helmet has been exposed to excessive UV radiation and needs to be replaced. The head harness can be rotated 180° to provide a better field of view while working in confined spaces.
Type Hard Hat
Colour White
Material Polyethylene (PE)
Adjustable size Yes
Chin strap fastening Yes
Compliance industry standards EN 397
Ear defenders slots No
Head width (max.) 62mm
Head width (min.) 53mm
Minimum Operating Temperature -30°C
Product colour White
Rain gutter No
Recommended gender Unisex
Size 53-62cm
Ventilation Yes
Weight 310g

Reviews

Be the first to submit a review

Trustpilot