G&J Hall MC1632 High-Speed Steel Step Drill Conduit 16 20 25 & 32mm

MPN
MC1632
Brand
G&J Hall
Order Code
96-1423
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £112.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Halls High-Speed Steel Step Drill, with a special application for conduit entry. These step drills cut a parallel hole for size range stated.

Range Starting Diameter. 11mm.
Size Range : 16, 20, 25 and 32mm.
Material Thickness : 3.5mm.
Shank to fit chuck size : 13mm.

When drilling metals always use a coolant.


Type Step drill

Reviews

Be the first to submit a review

Trustpilot