G&G GG-D1100MW thermo-label printer
The G&G GG-D1100MW is a high-quality label printing that offers outstanding performance and versatility for a wide range of applications.
Printing method: Direct thermal pressure
Experience efficient print quality thanks to the GG-D1100MW's direct thermal printing technology. The resolution of 203DPI provides for pin-sharp barcode and text prints.
Print speed: Up to 50MM/S.
With an impressive printing speed of up to 50MM/S, you save time and increase your productivity in your printing tasks.
Print width: Up to 104MM
The GG-D1100MW offers a maximum print width of 104MM, WAS gives you the flexibility to create a variety of labels in different sizes.
Versatile interfaces: USB2.0, Bluetooth
Simply connect the printer via USB2.0 or Bluetooth and use the advantages of modern connectivity for your workflow.
Mobile processing: Easy editing via mobile devices
Thanks to the Mobile Editing mode, you can edit and print labels directly from your mobile device – for more flexibility and convenience.
Supplies: Continuous paper, gap paper, notepad
The GG-D1100MW supports various consumables, including continuous label paper, gap paper and notepad to meet your specific requirements.
Consumables width 40-110MM
With a wide range of supported consumables of 40-110MM, you have control over the size of your labels.
Maximum roll diameter: 50mm
The label printer has a maximum roll diameter of 50mm to ensure that you are not interrupted even for large print jobs.
Application: Shipping labels, price plates, express deliveries, industrial markings
Whether for dispatch marks, price plates, express deliveries or industrial marking – the GG-D1100MW is suitable for a wide range of applications.
Dimensions 133 x 149 x 60 mm, weight 0.58 kg
With compact dimensions of about 133 x 149 x 60 mm and a weight of only 0.58kg, the GG-D1100MW can be integrated without any problem in every working environment.
Invest in quality and efficiency – the GG-D1100MW desktop barcode printer is the ideal choice for precise and reliable label printing in your company. Order today and optimize your printing process!
| Printing Type |
Black & White |
| Paper Size |
104mm |
| Print Resolution |
203dpi |
| Colour |
Black |
| Type |
Label printer |