G&G BM-D-G-99012-12 Labels Address labels 36 x 89 mm 12 pcs for printers

MPN
BM-D-G-99012-12
Brand
G&G
EAN-13
6941881284933
Order Code
18-9783
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £44.73 £38.82
10+ £37.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

G&G BM-D-G-99012-12 label roll consists of address labels designed for use with label printers, measuring 36 x 89 mm and available in a package of 12 pieces. These labels are ideal for high-precision applications requiring reliable performance and clear print quality. Typically utilised in sectors such as logistics, supply chain management, and inventory tracking, they serve a critical role in efficiently organising and identifying items. Their compatibility with various label printer models ensures flexibility and ease of use in diverse operational settings where accurate labelling is paramount.
Type Address labels
Colour White
Compatible With DYMO
Content 12
Font Colour Black
Label Height 89mm
Label Size 36 x 89 mm
Label Width 36mm
Product Type Address labels

Reviews

Be the first to submit a review

Trustpilot