Fyburs FYCC10GN Plant-based Cleaning Cloths – Green Pack of 10 - Green plant-based cleaning cloths with 0% microplastics.
Large, super absorbent and easy to use. At 32 x 38cm at 110gsm FYBURS cleaning cloths are one of the largest plant-based cloths available. Each cloth can absorb up to 10x its own weight in liquid and can be washed and reused time and time again.
Choose between synthetic cleaning cloths that release microplastics into our waterways, or a plant-based cloth that uses 0% microplastics and can degrade at the end of its usable life.
Simply designed to help you clean well, no matter what type of cleaning you do. Not only are FYBURS cleaning cloths a sustainable option they make financial sense too.
- 32 x 38cm
110gsm
- FSC fibres
- Absorb up to 10x its own weight in liquid
- Colour-coded cleaning with 4 distinct colours available: Red, Blue, Green and Yellow
- Use wet or dry
- Biodegradable materials
- Reusable
Machine washable up to 60ºC
- Pack of 10
| Material type |
Plant Based |
| Pack Size |
10 |
| Type |
Cleaning Cloths |