Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Casio FX-9750GII-S-UH Graphics Calculator

Order Code:  

19-1954

  Copy to clipboard
Brand: Casio  Copy to clipboard MPN: FX-9750GII-S-UH  Copy to clipboard EAN-13: 4971850186045
  • Country of Origin:
 Report an error

Discontinued

The Casio FX-9750GII is a dynamic graphic calculator ideal for the quick graphing and analysis of conic expressions in rectangular, polar and parametric formats.

The easy-to-use FX-9750GII also has a built-in catalogue of functions to help you find unfamiliar commands.


  • 21 character, 8 line black and white LCD display
  • Functions include angle measurements, fractions, pie charts, financial calculations, roots and powers
  • Data communication with PC and calculators
  • Communications port
  • Snap-on cover
  • Plastic keypad
  • Powered by 4 AAA batteries
  • Manufacturer's part FX-9750II

Type Graphic
Number of Digits 8 x 21
Power Source Battery
Dimensions 180.5 x 87.5 x 21.3mm

Reviews


Be the first to submit a review