Fukushima Futaba MPC76 2W 0.05 Ohm 10% Metal Film Resistors

MPN
MPC76 2W 0,05 Ohm 10%
EAN-13
2050001437129
Order Code
18-9738
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.713
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 406 in stock

Fukushima Futaba MPC76 2W 0.05 Ohm 10% is a metal film resistor that is characterised by its precise impedance of 0.05 ohms and a power rating of 2 watts, making it suitable for high-power applications requiring stable resistance values. The resistor is designed with a 10% tolerance, allowing it to maintain a consistent performance despite minor variances in electrical load, which is critical in circuits demanding reliable current regulation. Its construction from metal film ensures excellent thermal and electrical properties, reducing noise and enhancing frequency response capabilities, thus making it ideal for use in precision instrumentation, audio amplifiers, and power supply filtering systems. As a robust component, the MPC76 2W 0.05 Ohm is well-suited for conditions where stability and durability are paramount, particularly in industrial and automotive electronics applications. With its alternate description being 443765, this resistor exemplifies the balance of efficiency and reliability expected by engineers in demanding environments.
Type Metal film Resistor
Resistance 0.05Ω
Tolerance 10%
Voltage 100
Power Rating 2W
Content 1
Dimensions (L x W x H) 13 x 4 x 8 mm
Height 8mm
Length 13mm
Width 4mm

Reviews

Be the first to submit a review

Trustpilot