Fukushima Futaba MPC75 443833 Metal Film Resistor 5W 0.01 Ohm 10%

MPN
MPC75 5W 0,01 Ohm 10%
EAN-13
2050001437174
Order Code
18-9735
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.999
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

Fukushima Futaba MPC75 443833 is a robust metal film resistor, designed for reliable performance with a power rating of 5 watts and a resistance value of 0.01 ohms, maintaining a 10% tolerance. This resistor is particularly well-suited for applications requiring low-resistance uncompromising current sensing in high-power circuits, owing to its ability to maintain stability under varying electrical loads. The MPC75 series metal film construction ensures minimal noise and precise impedance control, making it ideal for critical applications in power supplies, motor controllers, and precision analogue circuits, where reliability and accuracy are paramount.
Type Metal film Resistor
Resistance 0.01Ω
Tolerance 10%
Voltage 100
Power Rating 5W
Content 1
Dimensions (L x W x H) 14 x 5 x 18 mm
Height 18mm
Length 14mm
Width 5mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot