Fukushima Futaba MPC74 5W 0.47 Ohm 5% Metal Film Resistor

MPN
MPC74 5W 0,47 Ohm 5%
EAN-13
2050001437211
Order Code
18-9734
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.679
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 313 in stock

Fukushima Futaba MPC74 5W 0.47 Ohm 5% Metal Film Resistor is engineered for high precision and reliability in impedance sensitive circuits. This resistor, identified by part number 02050001437211, provides a resistance value of 0.47 ohms with a tolerance of 5%, ensuring precise current control and voltage division within electronic circuits. The metal film construction offers superior noise reduction and stability compared to other resistor types, making it suitable for critical audio equipment, precision measuring instruments, and other applications requiring low noise and high accuracy. Designed to handle a power rating of 5 watts, the MPC74 is ideal for both power management and signal processing tasks within a variety of industrial and consumer electronics.
Type Metal film Resistor
Resistance 0.47Ω
Tolerance 5%
Voltage 100
Power Rating 5W
Content 1
Dimensions (L x W x H) 14 x 5 x 18 mm
Height 18mm
Length 14mm
Width 5mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot