Fukushima Futaba MPC74 5W 0.22 Ohm 5% Metal Film Resistors

MPN
MPC74 5W 0,22 Ohm 5%
EAN-13
2050001437204
Order Code
18-9733
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.679
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 439 in stock

Fukushima Futaba MPC74 5W 0.22 Ohm 5% metal film resistor, identified by the manufacturer's part number 02050001437204, is a precision component designed for electronic circuits requiring high stability and reliability. Engineered with a 5-watt power rating and a resistance of 0.22 ohms, this resistor features a tolerance of 5%, making it suitable for applications where precise resistance values are crucial, such as in power supply regulation and current sensing circuits. Its metal film construction ensures excellent thermal stability and low noise, which is essential in reducing electromagnetic interference in sensitive electronic equipment. Commonly utilised in high-frequency and radio frequency applications, this resistor is ideal for both industrial and consumer electronics requiring stringent impedance management.
Type Metal film Resistor
Resistance 0.22Ω
Tolerance 5%
Voltage 100
Power Rating 5W
Content 1
Dimensions (L x W x H) 14 x 5 x 18 mm
Height 18mm
Length 14mm
Width 5mm

Reviews

Be the first to submit a review

Trustpilot