Fukushima Futaba MPC70 443792 Metal Film Resistor 2W 0.22 Ohm 10%

MPN
MPC70 2W 0,22 Ohm 10%
EAN-13
2050001437143
Order Code
18-9729
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.552
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 159 in stock

Fukushima Futaba MPC70 443792 Metal Film Resistor is an electronic component designed for precision applications. With a power rating of 2 Watts and a resistance of 0.22 Ohms, this resistor offers a 10% tolerance, making it suitable for circuits where moderate precision is acceptable. The MPC70 resistor's metal film construction provides excellent stability and reliability, essential for reducing electrical noise and maintaining consistent performance under varying environmental conditions. Typically used in power supply circuits, amplifiers, and other electronic devices requiring efficient current management, this resistor is a dependable choice for engineers seeking to enhance the performance of their designs.
Type Metal film Resistor
Resistance 0.22Ω
Tolerance 10%
Voltage 100
Power Rating 2W
Content 1
Dimensions (L x W x H) 13 x 4 x 8 mm
Height 8mm
Length 13mm
Width 4mm

Reviews

Be the first to submit a review

Trustpilot