Fujitsu JS-24-MN-KT PCB Relay 24 V DC 10 A 1 Maker 1 pieces

MPN
JS-24-MN-KT
Brand
Fujitsu
EAN-13
2050001760586
Order Code
09-1681
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

The Fujitsu JS-24-MN-KT is a PCB relay designed for 24 V DC applications and can handle up to 10 A of current. It is ideal for integration into printed circuit boards in various electronic and industrial applications. This mini relay offers reliable switching performance for precise control in compact designs.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 10A
Coil Resistance 2350Ω
Connection Solder pins
Contact Material AgSnO2 + Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 10 x 12.5 mm
Durability 50 x 10 3 cycles
Height 12.5mm
Length 29.0mm
Max. pick-up Voltage 56.6V DC
Maximum Temperature +85°C
Min. pick-up Voltage 16.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot