Fujitsu JS-12N-K PCB Relay 12V DC 10A 1 Change-Over 1 piece

Fujitsu JS-12N-K PCB Relay 12V DC 10A 1 Change-Over 1 piece

MPN
JS-12N-K
Brand
Fujitsu
EAN-13
2050000148842
Order Code
09-1680
Country of Origin
Japan
View Full Product Range (9)

Discontinued


The Fujitsu JS-12N-K is a PCB relay with a 12 V DC coil, capable of handling 10 A. It features 1 change-over contact within a miniature electromechanical design, suitable for temperatures between -40 and +85 degrees Celsius. This relay is commonly used in electronic circuits for applications requiring reliable switching on printed circuit boards.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Coil Resistance 660Ω
Connection Solder pins
Contact Material AgSnO2 + Au
Control Mode monostable, 1 coil
Creepage distance (coil/clips) 8mm
Dimensions (L x W x H) 29 x 10 x 12.5 mm
Durability 50 x 10 3 cycles
Height 12.5mm
Length 29.0mm
Maximum Temperature +85°C
Min. pick-up Voltage 8.5V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Voltage 12V DC
Power 220mW
Response Time 10ms
Test Voltage (1 min) 5000V AC
Type PCB relay
Width 10.0mm

Trustpilot