Fujitsu JS-05N-K PCB Relay 5V DC 10A 1 Change-Over 1 piece

MPN
JS-05N-K
Brand
Fujitsu
EAN-13
2050000148781
Order Code
09-1678
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 224 in stock

The Fujitsu JS-05N-K PCB relay is designed for a 5 V DC supply and can handle a current of up to 10 A with a 1 change-over configuration. This small, miniature relay is ideal for use on printed circuit boards in electromechanical applications. Typical uses include switching operations in electronic devices and systems operating within a temperature range of -40 to +85 degrees Celsius.
Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Coil Resistance 112Ω
Connection Solder pins
Contact Material AgSnO2 + Au
Control Mode monostable, 1 coil
Creepage distance (coil/clips) 8mm
Dimensions (L x W x H) 29 x 10 x 12.5 mm
Durability 50 x 10 3 cycles
Height 12.5mm
Length 29.0mm
Maximum Temperature +85°C
Min. pick-up Voltage 3.5V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Voltage 5V DC
Power 220mW
Response Time 10ms
Type PCB relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot