Fujitsu FTR-K1AK024T Miniature Power Relay 24V DC 16A 5kV Insulation

MPN
FTR-K1AK024T
Brand
Fujitsu
EAN-13
2050001760531
Order Code
09-1677
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 208 in stock

Fujitsu manufactures the FTR-K1AK024T PCB relay, designed to handle 24 V DC and a current of 16 A. This mini relay is suitable for printed circuit board applications and is ideal for various electrical and electronics projects. It is commonly used in automotive, industrial, and consumer electronic systems for reliable switching operations.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 16A
Coil Resistance 1440Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Durability 100 x 103 switching cycles
Height 15.7mm
Length 29.0mm
Max. pick-up Voltage 58.8V DC
Maximum Temperature +85°C
Min. pick-up Voltage 16.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot