Fujitsu FTR-K1AK012T Relay 12V DC 16A 15.7mm Tall 5kV Insulation

MPN
FTR-K1AK012T
Brand
Fujitsu
EAN-13
2050001760524
Order Code
09-1676
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £2.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 278 in stock

The Fujitsu FTR-K1AK012T is a PCB mount relay designed for a 12 V DC coil and can handle a current of 16 A. This mini relay is ideal for integration in compact printed circuit board applications, offering reliable performance in small electronic devices. It is suitable for use in automotive, industrial control, and home appliance applications.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 16A
Coil Resistance 360Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Durability 100 x 103 switching cycles
Height 15.7mm
Length 29.0mm
Max. pick-up Voltage 29.4V DC
Maximum Temperature +85°C
Min. pick-up Voltage 8.4V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot