Fujitsu FTR-B3SA4.5Z PCB Relay 4.5VDC 2A Wash-proof DIL 5.2mm Height

MPN
FTR-B3SA4.5Z
Brand
Fujitsu
EAN-13
2050001759467
Order Code
09-1675
Country of Origin
Japan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,479 in stock

Fujitsu's FTR-B3SA4.5Z is a PCB relay designed for a 4.5 V DC power supply, capable of handling currents up to 2 A. This miniature relay is suited for applications where space is limited, often utilised in electronic control systems and telecommunications equipment. Its robust design ensures reliable performance in printed circuit board mounting scenarios.
Coil Voltage 4.5V DC
Contact Configuration 2NO
Switching Current 2A
Coil Resistance 145Ω
Connection Solder pins
Contact Material AgNi+Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 10.6 x 7.2 x 5.2 mm
Height 5.2mm
Length 10.6mm
Max. pick-up Voltage 10.58V DC
Maximum Temperature +85°C
Min. pick-up Voltage 3.38V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 7.2mm

Reviews

Be the first to submit a review

Trustpilot