Fujitsu FTR-B3SA012Z PCB Relay 12V DC 2A 2 Makers; Wash-Proof; 5.2 mm Height

MPN
FTR-B3SA012Z
Brand
Fujitsu
EAN-13
2050001759474
Order Code
09-1674
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 695 in stock

Fujitsu's FTR-B3SA012Z is a PCB relay designed for mounting on printed circuit boards, operating at 12 V DC with a 2 A current rating. Its compact form factor and reliable switching capabilities make it ideal for use in telecommunications and industrial control applications. This mini relay offers efficient performance in systems requiring dependable relay operations.
Coil Voltage 12V DC
Contact Configuration 2NO
Switching Current 2A
Coil Resistance 1028Ω
Connection Solder pins
Contact Material AgNi+Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 10.6 x 7.2 x 5.2 mm
Height 5.2mm
Length 10.6mm
Max. pick-up Voltage 28.2V DC
Maximum Temperature +85°C
Min. pick-up Voltage 9V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 7.2mm

Reviews

Be the first to submit a review

Trustpilot